| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| CBT | |
| 8 x 1:1 | |
| 1 | |
| 8 | |
| 8 | |
| 9.1 | |
| CMOS | |
| 9.1@5V | |
| 10(Typ) | |
| -128 | |
| 128 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TVSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
