| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| CBT | |
| 8 x 1:1 | |
| 4 | |
| 32 | |
| 32 | |
| 7.7 | |
| CMOS | |
| 0.35@4V|0.25@5V | |
| 14(Typ) | |
| -128 | |
| 128 | |
| 4 | |
| 5 | |
| 5.5 | |
| 6 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.6(Max) |
| Package Length | 13.6(Max) |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 96 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

