| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| CBT | |
| 1 x 1:1 | |
| 4 | |
| 4 | |
| 4 | |
| 6 | |
| CMOS | |
| 0.35@4V|0.25@5V | |
| 16(Typ) | |
| -128 | |
| 128 | |
| 4 | |
| 5 | |
| 5.5 | |
| 3 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

