| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Multiplexer/Demultiplexer Bus Switch | |
| CB3T | |
| 4 x 2:1 | |
| 1 | |
| 8 | |
| 4 | |
| 9.5 | |
| CMOS | |
| 0.25@3.3V | |
| 5(Typ) | |
| -128 | |
| 128 | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| 20 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

