| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Multiplexer/Demultiplexer Bus Switch | |
| CB3Q | |
| 2 x 4:1 | |
| 1 | |
| 8 | |
| 2 | |
| 6.7 | |
| CMOS | |
| 0.18@3.3V | |
| 4.5(Typ) | |
| -64 | |
| 64 | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| 2000 | |
| 600 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

