| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| CB3Q | |
| 12 x 1:1 | |
| 2 | |
| 24 | |
| 24 | |
| 8 | |
| CMOS | |
| 0.15@3.3V | |
| 5(Typ) | |
| -64 | |
| 64 | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| 3000 | |
| 1000 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) |
| Package Width | 7.59(Max) |
| Package Length | 18.54(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 56 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

