| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Function | Bus Switch |
| Logic Family | CB3Q |
| Configuration | 4 x 1:1 |
| Number of Elements per Chip | 4 |
| Number of Inputs per Chip | 16 |
| Number of Outputs per Chip | 16 |
| Absolute Propagation Delay Time (ns) | 8 |
| Process Technology | CMOS |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 0.3@3.3V |
| Maximum On Resistance (Ohm) | 6(Typ) |
| Maximum High Level Output Current (mA) | -64 |
| Maximum Low Level Output Current (mA) | 64 |
| Minimum Operating Supply Voltage (V) | 2.3 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Quiescent Current (uA) | 2000 |
| Typical Quiescent Current (uA) | 1000 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) |
| Package Width | 7.59(Max) |
| Package Length | 16(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |