Texas InstrumentsSN74BCT8244ADWLogic and Timing Misc

Scan Test Device 0°C to 70°C 24-Pin SOIC Tube

Amplify analog and digital signals by driving the input to the transmission line with this SN74BCT8244ADW buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

275 parts: Ships in 2 days

    Total$224.93Price for 25

    • (25)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 275 parts
      • Price: $8.997

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.