| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| BCT | |
| Bus Transceiver/Register | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 2 | |
| 1 Low/1 High | |
| 0 | |
| 0 | |
| No | |
| Positive-Edge | |
| Non-Inverting | |
| 13.1 | |
| 8.9@5V | |
| 50 | |
| TTL | |
| TTL | |
| 3-State | |
| 64 | |
| -15 | |
| 4.5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 7.11(Max) |
| Package Length | 32.04(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

