| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| BCT | |
| Transparent | |
| 8 | |
| 1 | |
| 8 | |
| 1 | |
| 0 | |
| 8 | |
| 1 | |
| No | |
| No | |
| Non-Inverting | |
| 8.2@5V | |
| 11 | |
| 3-State | |
| 64 | |
| -15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 62000 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
This d-type SN74BCT573DW low-level latch from Texas Instruments is a staple for any circuit designer. With a 3-state output, this is power management at its best. This latch has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

