| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| BCT | |
| Buffer/Line Driver | |
| 1 | |
| 10 | |
| 10 | |
| 0 | |
| 10 | |
| 2 Low | |
| No | |
| Non-Inverting | |
| 7.3@5V | |
| 12.8 | |
| Single-Ended | |
| 3-State | |
| 48 | |
| -24 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 28000 | |
| 40000 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 15.4 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

