| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| BCT | |
| Decoder/Demultiplexer | |
| 1-of-4 | |
| 2 | |
| 2 | |
| 3 | |
| 4 | |
| 0 | |
| Inverting | |
| 10@5V | |
| 250 | |
| 8 | |
| -0.4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.6(Max) |
| Package Length | 26.92(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

