| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| BCT | |
| Buffer/Line Driver | |
| 4 | |
| 4 | |
| 4 | |
| 0 | |
| 4 | |
| 4 Low | |
| No | |
| Non-Inverting | |
| 6.9@5V | |
| 11.7 | |
| Single-Ended | |
| 3-State | |
| 64 | |
| -15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 46000 | |
| 49000 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

