| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AXC | |
| Voltage Level Translator | |
| Bidirectional | |
| 8 | |
| 178@0.7V | |
| 552 | |
| 1.6 | |
| 100 | |
| 3-State|Push-Pull | |
| 12 | |
| -12 | |
| 0.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.06 | |
| -40 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| 0.025 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.6(Max) |
| Package Length | 5.6(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

