| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AXC | |
| Voltage Level Translator | |
| CMOS to CMOS | |
| Bidirectional | |
| 4 | |
| 221@0.65V to 0.75V@3V to 3.6V | |
| 418 | |
| 3-State|Push-Pull | |
| 12 | |
| -12 | |
| 0.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.04 | |
| -40 | |
| 125 | |
| Commercial | |
| 0.04 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 3.6(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

