| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | AVC |
| Logic Function | Voltage Level Translator |
| Translation | CMOS to CMOS |
| Channel Type | Bidirectional |
| Number of Channels | 24 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 6.2@1.5V |
| Absolute Propagation Delay Time (ns) | 10.1 |
| Minimum High Level Input Voltage (V) | 0.78 |
| Output Type | 3-State|Push-Pull |
| Maximum Low Level Output Current (mA) | 12 |
| Maximum High Level Output Current (mA) | -12 |
| Minimum Operating Supply Voltage (V) | 1.2 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Quiescent Current (mA) | 0.075 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 83 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 83 |