| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AVC | |
| Voltage Level Translator | |
| Bidirectional | |
| 1 | |
| 5.6@1.5V | |
| 13.6 | |
| 1.6 | |
| 100 | |
| 3-State | |
| 12 | |
| -12 | |
| 1.2 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.02 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| 0.02 | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 0.92(Max) |
| Package Length | 1.42(Max) |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' SN74AVC1T45YZPR level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

