| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AVC | |
| Voltage Level Translator | |
| Bidirectional | |
| 1 | |
| 10.8@1.2V | |
| 13.6 | |
| 1.6 | |
| 100 | |
| 3-State | |
| 12 | |
| -12 | |
| 1.2 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.02 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

