| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AVC | |
| D-Type Bus Interface | |
| 22 | |
| 1 | |
| 22 | |
| 22 | |
| 1 | |
| No | |
| Non-Inverting | |
| Positive-Edge | |
| 5.4@1.8V|3.3@2.5V|2.6@3.3V | |
| 11.2 | |
| Single-Ended | |
| 3-State | |
| 12 | |
| -12 | |
| 1.4 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 30 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.1 |
| Package Length | 17 |
| PCB changed | 64 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 64 | |
| Lead Shape | Gull-wing |
Thanks to Texas Instruments and their SN74AVC16722DGGR flip flop device, you can ensure that your state information is saved and available for later use. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has 22 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.4 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

