| Compliant | |
| EAR99 | |
| Obsolete | |
| SN74AUP1G57YFPR | |
| Automotive | No |
| PPAP | No |
| AUP | |
| Multi Function | |
| 1 | |
| 2-IN | |
| 0 | |
| 1 | |
| 1 | |
| 21.4@1.2V|14.4@1.5V|11.4@1.8V|8.4@2.5V|7@3.3V | |
| 26.5 | |
| Schmitt Trigger | |
| Push-Pull | |
| 4 | |
| -4 | |
| 0.8 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.5 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 0.79(Max) |
| Package Length | 1.19(Max) |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

