| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AUC | |
| Bus Transceiver | |
| Bi-Directional | |
| 4 | |
| 32 | |
| 0 | |
| 1 Low | |
| 0 | |
| 1 Low/High | |
| No | |
| Non-Inverting | |
| 6.8 | |
| 2@1.8V|1.9@2.5V | |
| 30 | |
| CMOS | |
| CMOS | |
| 3-State | |
| 9 | |
| -9 | |
| 40 | |
| 0.8 | |
| 2.7 | |
| 3.6 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.6(Max) |
| Package Length | 13.6(Max) |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 96 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

