| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Single 2:1 |
| Switch Architecture | SPDT |
| Multiplexer Architecture | 2:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Bus to Bus (ns) | 0.2@2.5V|0.3@1.5V|0.3@1.2V|0.4@1.8V@-40C to 85C |
| Maximum Turn-On Time (ns) | 9.2(Typ)@0.8V@-40C to 85C |
| Maximum Turn-Off Time (ns) | 10(Typ)@0.8V@-40C to 85C |
| Maximum Frequency (25°C) @ Vcc (MHz) | 90(Typ)@0.8V|101(Typ)@1.1V|110(Typ)@1.4V|122(Typ)@1.65V|198(Typ)@2.3V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 0.8 |
| Maximum Single Supply Voltage (V) | 2.7 |
| Maximum Supply Current (mA) | 0.01@2.7V@-40C to 85C |
| Maximum On Resistance (Ohm) | 40@1.1V |
| Maximum On Resistance Range (Ohm) | 35 to 45 |
| Propagation Delay Test Condition (pF) | 30 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 2.4(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |