| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Logic Family | AUC |
| Logic Function | Buffer |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 2 |
| Number of Inputs per Chip | 2 |
| Number of Input Enables per Chip | 0 |
| Number of Outputs per Chip | 2 |
| Number of Output Enables per Chip | 0 |
| Bus Hold | No |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 2.4@1.8V|1.8@2.5V |
| Absolute Propagation Delay Time (ns) | 3.4 |
| Input Signal Type | Single-Ended |
| Output Type | Push-Pull |
| Maximum Low Level Output Current (mA) | 9 |
| Maximum High Level Output Current (mA) | -9 |
| Minimum Operating Supply Voltage (V) | 0.8 |
| Typical Operating Supply Voltage (V) | 1.8|2.5 |
| Maximum Operating Supply Voltage (V) | 2.7 |
| Tolerant I/Os (V) | 3.6 |
| Maximum Quiescent Current (uA) | 10 |
| Propagation Delay Test Condition (pF) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| Pin Count | 6 |
| Lead Shape | Flat |