Texas InstrumentsSN74AUC1G08DCKRLogic Gates

AND Gate 1-Element 2-IN 5-Pin SC-70 T/R

Now you can design fundamental logical circuits using some of Texas Instruments' SN74AUC1G08DCKR logic gates! This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 2.7 V.

Import TariffMay apply to this part

11,757 parts: Ships tomorrow

    Total$0.16Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1586
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 2,757 parts
      • Price: $0.1586
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2547+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 9,000 parts
      • Price: $0.1544

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.