| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | ALVC |
| Logic Function | Fanout Driver |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 18 |
| Number of Inputs per Chip | 18 |
| Number of Input Enables per Chip | 0 |
| Number of Outputs per Chip | 36 |
| Number of Output Enables per Chip | 2 Low |
| Bus Hold | Yes |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 4@2.7V|3.5@3.3V |
| Absolute Propagation Delay Time (ns) | 5.7 |
| Input Signal Type | Single-Ended |
| Output Type | 3-State |
| Maximum Low Level Output Current (mA) | 12 |
| Maximum High Level Output Current (mA) | -12 |
| Minimum Operating Supply Voltage (V) | 2.3 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Quiescent Current (uA) | 40 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 17.1(Max) |
| PCB changed | 80 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 80 |
| Lead Shape | Gull-wing |