Texas InstrumentsSN74ALVCH16823DGVRFlip Flops

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TVSOP T/R

Store state information for later use by using the Texas Instruments SN74ALVCH16823DGVR flip flop device. It has a single-ended output signal. With a 3-state output, this is power management at its best. This flip flop has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. It has 18 channels per chip.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.854
    1. 2000+$1.854
    2. 4000+$1.836
    3. 6000+$1.817
    4. 8000+$1.799
    5. 10000+$1.781
    6. 12000+$1.763
    7. 20000+$1.746
    8. 30000+$1.728
    9. 50000+$1.711

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.