| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 9K |
| Organization | 512x18 |
| Configuration | Dual |
| Data Bus Width (bit) | 18 |
| Bus Directional | Uni-Directional |
| Timing Type | Synchronous |
| Maximum Clock Rate (MHz) | 25 |
| Max. Access Time (ns) | 18 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Operating Current (mA) | 0.04 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Expansion Support | Yes |
| Expansion Type | Width |
| FWFT Support | No |
| Retransmit Capability | No |
| Packaging | Tube |
| Programmability | Yes |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) |
| Package Width | 7.59(Max) |
| Package Length | 18.54(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 56 |
| Lead Shape | Gull-wing |