| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| ALS | |
| Decoder/Demultiplexer | |
| 1-of-4|1-of-8 | |
| 1|2 | |
| 3|2 | |
| 2 | |
| 8|4 | |
| 0 | |
| Inverting | |
| 55@4.5V to 5.5V | |
| 55 | |
| Open Collector | |
| 8 | |
| -0.1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Have multiple states to choose from in a logic circuit? Then look no further, this SN74ALS156D from Texas Instruments is all you need to select between states. With an open collector output, this is power management at its best. This decoder has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

