Texas InstrumentsSN74ALS05ANSRInverters and Schmitt Triggers

Inverter 6-Element 14-Pin SOP T/R

By driving the input to the transmission line this SN74ALS05ANSR buffer and line driver by Texas Instruments will amplify any signal. With an open collector output, this is power management at its best. This line driver has an operating temperature range of 0 °C to 70 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has 6 channels per chip. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4872
    1. 2000+$0.4872

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.