Texas InstrumentsSN74ALB16244DLRBuffers and Line Drivers

Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin SSOP T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74ALB16244DLR buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This non-inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. It has 16 channels per chip.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.