| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 18K | |
| 1Kx18 | |
| Dual | |
| 18 | |
| Uni-Directional | |
| Asynchronous | |
| 35 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.4 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Width | |
| No | |
| No | |
| Tube | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) mm |
| Package Width | 24.33(Max) mm |
| Package Length | 24.33(Max) mm |
| PCB changed | 68 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 68 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

