| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 36K | |
| 512x36x2 | |
| Dual | |
| 36 | |
| Bi-Directional | |
| Synchronous | |
| 50 | |
| 13 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.4 | |
| 0 | |
| 70 | |
| Commercial | |
| No | |
| No | |
| No | |
| Tray | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 14.2(Max) mm |
| Package Length | 14.2(Max) mm |
| PCB changed | 120 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 120 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

