Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
ACT | |
8 | |
3-State | |
24 | |
-24 | |
4.5 | |
5.5 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 5.2(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | VSSOP |
20 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.