| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| ABTE | |
| Bus Transceiver | |
| Bi-Directional | |
| 1 | |
| 11 | |
| 0 | |
| 2 Low | |
| 0 | |
| 3 Low/High | |
| Yes | |
| Non-Inverting | |
| 10.3 | |
| 4.6@5V | |
| 50 | |
| ETL | |
| TTL | |
| 3-State|Open Collector | |
| 90 | |
| -64 | |
| 38000 | |
| 48000 | |
| 4.5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) |
| Package Width | 7.59(Max) |
| Package Length | 16(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

