| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 18K | |
| 512x18x2 | |
| Dual | |
| 18 | |
| Bi-Directional | |
| Asynchronous | |
| 13.5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 95 | |
| 0 | |
| 70 | |
| No | |
| No | |
| No | |
| Tray | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 2.7 mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

