Texas InstrumentsSN74ABT573ARGYRLatches

Latch Transparent 3-ST 8-CH D-Type 20-Pin VQFN EP T/R

This d-type SN74ABT573ARGYR low-level latch manufactured by Texas Instruments contains real time information and can be pushed through it once it is enabled. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.5871
    1. 3000+$0.5871
    2. 6000+$0.5812
    3. 9000+$0.5754
    4. 12000+$0.5697
    5. 15000+$0.5640
    6. 24000+$0.5583
    7. 30000+$0.5527
    8. 60000+$0.5472
    9. 120000+$0.5417

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.