10-25% Off

Texas InstrumentsSN74ABT5402ADWRBuffers and Line Drivers

Buffer/Line Driver 12-CH Non-Inverting 3-ST 28-Pin SOIC T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74ABT5402ADWR buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 12 channels per chip.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.75
    1. 1000+$2.75

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.