| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 4.5K | |
| 64x36x2 | |
| Dual | |
| 36 | |
| Bi-Directional | |
| Synchronous | |
| 50 | |
| 12 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 130 | |
| 0 | |
| 70 | |
| Commercial | |
| No | |
| No | |
| No | |
| Tray | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 3.81(Max) mm |
| Package Width | 28.25(Max) mm |
| Package Length | 28.25(Max) mm |
| PCB changed | 132 |
| Standard Package Name | QFP |
| Supplier Package | BQFP |
| 132 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
