| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TTL | |
| Buffer/Driver | |
| 6 | |
| 6 | |
| 6 | |
| 0 | |
| 6 | |
| 0 | |
| No | |
| Inverting | |
| 23@5V | |
| 23 | |
| Single-Ended | |
| Open Collector | |
| 40 | |
| -0.25 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 15 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

