| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TTL | |
| Inverter Schmitt Trigger | |
| 6 | |
| 22@5V | |
| 22 | |
| Push-Pull | |
| 16 | |
| -0.8 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 15 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Look no further than the SN7414DR inverting Schmitt trigger, developed by Texas Instruments, for all of your analog signal conversion needs. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of 0 °C to 70 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

