| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TTL | |
| JK-Type | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| No | |
| Reset | |
| Inverting/Non-Inverting | |
| Positive-Pulse | |
| 40@5V | |
| 40 | |
| Single-Ended | |
| 16 | |
| -0.4 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 15 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

