| Compliant | |
| 5A991b.1. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Driver/Receiver | |
| 1 | |
| 1 | |
| 1 | |
| 200 | |
| 6 | |
| LVTTL|MLVDS | |
| 3 | |
| 3.6 | |
| -0.05(Min) | |
| 0.15(Max) | |
| 0.65 | |
| 3.3 | |
| 10 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

