| Compliant | |
| 5A991b.1. | |
| Active | |
| Automotive | No |
| PPAP | No |
| Driver/Receiver | |
| 1 | |
| 1 | |
| 1 | |
| 100 | |
| 3.5 | |
| 50 | |
| LVTTL|MLVDS | |
| 3 | |
| 3.6 | |
| -0.05(Min) | |
| 0.65 | |
| 3.3 | |
| 10 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

