| Compliant | |
| Unconfirmed | |
| 8542330001 | |
| Automotive | Yes |
| PPAP | No |
| Driver | |
| 4 | |
| 0 | |
| 4 | |
| 200 | |
| 2.4 | |
| 100 | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 0.65 | |
| 3.3 | |
| 10 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

