| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Fanout Buffer |
| Fanout | 1:2 |
| Number of Outputs per Chip | 2 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 0.3@2.375V to 3.8V |
| Absolute Propagation Delay Time (ns) | 0.3 |
| Input Logic Level | ECL|LVDS|PECL |
| Output Logic Level | ECL|PECL |
| Minimum Operating Supply Voltage (V) | -2.375|2.375 |
| Typical Operating Supply Voltage (V) | -3.3|3.3 |
| Maximum Operating Supply Voltage (V) | -3.8|3.8 |
| Maximum Power Dissipation (mW) | 527 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |