| Compliant | |
| EAR99 | |
| Active | |
| SN65LVDT2DBVTG4 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| 0 | |
| 1 | |
| 1 | |
| 400 | |
| 3.1 | |
| 200 | |
| LVDS | |
| 2.4 | |
| 3.6 | |
| -0.1(Min) | |
| 0.1(Max) | |
| 0.454 | |
| 3.3 | |
| 20 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

