| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Driver | |
| 4 | |
| 0 | |
| 16 | |
| 630 | |
| 2.9 | |
| 200 | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 0.454 | |
| 3.3 | |
| 20 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

