| Compliant | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Serializer | |
| 1 | |
| 0 | |
| 1 | |
| 432 | |
| 3.5 | |
| 27 | |
| CMOS | |
| 1.65 | |
| 1.95|3.6 | |
| 0.25 | |
| 1.8 | |
| 0.2 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

