| Compliant | |
| 5A991b.1. | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Driver | |
| 1 | |
| 1 | |
| 1 | |
| 630 | |
| 3.1 | |
| 200 | |
| LVTTL | |
| 2.4 | |
| 3.6 | |
| -0.1(Min) | |
| 0.1(Max) | |
| 0.454 | |
| 3.3 | |
| 20 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

