| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Buffer | |
| 1 | |
| 1 | |
| 1 | |
| 0.63 | |
| 1000 | |
| PECL | |
| 2.375 | |
| 3.6 | |
| 0.454 | |
| 2.5|3.3 | |
| 20 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

